LappKabel 52100300 SKINDICHT EKU-M Cable Gland Adaptor 12x1.5m to 16x1.5mm

Image Representative of Range

LappKabel 52100300 SKINDICHT EKU-M Cable Gland Adaptor 12x1.5m to 16x1.5mm

Standard range
Order Code:

63-4114

Brand: LappKabel MPN: 52100300 EAN-13: 2050002929692
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
81 in Stock, despatched in 4 days

A cable gland adaptor that enables the use of cable glands with larger connection threads than the existing threaded holes. The design incorporates a supporting surface for a spanner, thus helping to avoid scratches on the housing.


  • Accessory type: Cable gland extension
  • Colour: Light grey (RAL 7035)
  • External thread: M12
  • Internal thread: M16
  • Material: Polyamide
  • Max. temperature: +100°C
  • Min. temperature: -40°C
  • LappKabel part No.: 52100300
  • LappKabel type: SKINDICHT EKU-M 12x1,5/16x1,5
Type Expander
External thread M12
Internal thread M16
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot