Norgren Pneufit D D00390806 Stem Tail Piece Adaptor 8mm Stem O/D 6.5mm Hose O/D

Standard range
Order Code:

63-4574

Brand: Norgren MPN: D00390806
  • Quickly find another product in this range by Hose O/D:

    4.5mm 6.5mm 8.5mm
Qty Unit Price (Ex VAT)
5+ £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
36 in Stock, despatched in 4 days

This stem tail piece adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and require no tools for assembly. The fitting is manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.


  • Stem O/D 8mm
  • Hose O/D 6.5mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic stem tailpiece adaptor
Hose O/D 6.5mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot