LappKabel 19520099 ÖLFLEX® SMART 108 Grey Control Data Cable 2x2.5mm² No Earth

Image Representative of Range

LappKabel 19520099 ÖLFLEX® SMART 108 Grey Control Data Cable 2x2.5mm² No Earth

Standard range
Order Code:

63-4642

Brand: LappKabel MPN: 19520099/1 EAN-13: 2050001630766
Qty Unit Price (Ex VAT)
10+ £1.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
279 in Stock, despatched in 4 days

This grey PVC-sheathed cable from LappKabel is a number-coded multi-conductor cable ideal for installation on electrical machinery in dry or damp conditions.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible
  • Cable Type: ÖLFLEX® SMART 108 Control wiring
  • Colour: Grey
  • Cross section 2 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.5mm
  • Sold per metre: Yes
  • Manufacturer's part 19520099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 7.5mm
Colour Grey
Conductor Cross-section 2 x 2.5mm²
Insulation Material PVC
No. of Cores 2
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review