LappKabel 1312203 CLASSIC 400 P Grey Control Data Cable 3 x 1mm²

Image Representative of Range

LappKabel 1312203 CLASSIC 400 P Grey Control Data Cable 3 x 1mm²

Standard range
Order Code:

63-4739

Brand: LappKabel MPN: 1312203/1 EAN-13: 2050000536717
Qty Was Unit Price (Ex VAT)
1+ £1.99   £1.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 in Stock, despatched in 4 days

These abrasion-resistant data control cables from LappKabel have a grey PUR sheath which gives increased durability when used in harsh conditions.


  • High mechanical strength
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: PUR coating, Oil-resistant
  • Cable Type: ÖLFLEX® CLASSIC 400 P Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +85°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6mm
  • Sold per metre: Yes
  • Standards: VDE Reg. No. 7030, sheath according to VDE 0250/0282
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1312203

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6mm
Colour Grey
Conductor Cross-section 3 x 1mm²
Insulation Material Polyurethane
No. of Cores 3
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review