Univer AI-9100 Pneumatic Roller Lever Switch - 3/2 N/C 4mm Push Fit

Order Code:

63-5996

Brand: Univer MPN: AI-9100 EAN-13: 4016138662146
  • Country of Origin: Italy

Discontinued


A pneumatic 3/2 N/C switch with a roller lever operator and connections via 4mm diamter push-fit tubing.


  • Operating pressure (max.): 10 bar
  • Ambient temperature (max.): +90°C
  • Min. ambient temperature: -10°C
  • Media temperature (max.): 50°C
  • Media temperature (range): 50°C (max)
  • Univer type: AI-9100
Type Switch
Hose O/D 4mm
Medium Air
Thread N/A

Reviews


Be the first to submit a review

Trustpilot