Norgren C02241238 Self-Sealing Straight Adaptor G1/4 Ext. Thread 12mm Hose O/D

Norgren C02241238 Self-Sealing Straight Adaptor G1/4 Ext. Thread 12mm Hose O/D

Order Code:

63-6162

Brand: Norgren MPN: C02241238
  • Country of Origin:

Discontinued


A self-sealing straight adaptor from the Pneufit C range. The fitting is ready to use and is designed for simple and fast assembly, with no tools required. The adaptor features a releasable stainless steel grab-ring that grips the hose on insertion, and when disassembly is required simply push hose in, hold down collet and disconnect. Nickel plated brass components provide corrosion and contamination resistance and an extended life. A recessed captive O-ring on parallel threads provides optimum rapid sealing.


  • Thread size G1/4
  • Hose diameter 12mm
  • Can be used with nylon or polyurethane tube (85 or 95 durometer)
  • High flow performance
  • Max. operating pressure 10 Bar
  • Ambient/media temperature

0°C to +60°C
Type Pneumatic straight adaptor
Hose O/D 12mm
Medium Compressed air
Thread G1/4

Reviews


Be the first to submit a review

Trustpilot