Christmas Opening Hours and Delivery Dates here
LAPP 1119805 CLASSIC 110 Grey Control Data Cable 5 x 0.75mm² No Earth

Image Representative of Range

LAPP 1119805 CLASSIC 110 Grey Control Data Cable 5 x 0.75mm² No Earth

Order Code:

63-6374

Brand: LAPP MPN: 1119805/1 EAN-13: 2050000730801
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
178 available to back orderBack-order availability date - 16/01/2026

This cable from LAPP has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Number coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC 110 Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 5 x 0.75mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.7mm
  • Sold per metre: Yes
  • Standards: VDE-Reg. No. 7030
  • Test voltage: 4000V
  • Wire ID code: Black conductors with white numbering (VDE 0293)
  • Manufacturer's part 1119805

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 5 x 0.75mm²
Insulation Material PVC
Cable Diameter 6.7mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review