Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 1120344 CLASSIC 110 Black Control Data Cable 5 x 2.5mm²

LappKabel 1120344 CLASSIC 110 Black Control Data Cable 5 x 2.5mm²

Order Code:  

63-6497

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1120344 Copy to clipboard
 Report an error

Discontinued

This cable from LappKabel has fine copper wire cores with a black PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, High flexural strength, for underground installation
  • Cable Type: ÖLFLEX® CLASSIC BLACK 110 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 5 x 2.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 13.3mm
  • Sold per metre: Yes
  • Standards: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756
  • Test voltage: 4000V
  • Manufacturer's part 1120344

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 13.3mm
Colour Black
Conductor Cross-section 5 x 2.5mm²
Insulation Material PVC
No. of Cores 5
Sold by Metre Yes

Reviews


Be the first to submit a review