LappKabel 0010030 CLASSIC 100 Control Data Cable 12 x 0.75mm²

Image Representative of Range

LappKabel 0010030 CLASSIC 100 Control Data Cable 12 x 0.75mm²

Standard range
Order Code:

63-6550

Brand: LappKabel MPN: 10030/1 EAN-13: 2050001426536
Qty Unit Price (Ex VAT)
5+ £3.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
117 in Stock, despatched in 4 days

This grey-sheathed control data cable from LappKabel offers high electrical performance and increased flexibility thanks to short-twisted conductory layers. Suitable for installation where space is at a premium due to small cable diameters.


  • Colour-coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 0.75mm²
  • Specific contact resistance: > 20GO xcm
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 9.9mm
  • Sold per metre: Yes
  • Standards: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: 4000V
  • Manufacturer's part 0010030

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 9.9mm
Colour Grey
Conductor Cross-section 12 x 0.75mm²
Insulation Material PVC
No. of Cores 12
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review