LappKabel 0028408 LiYY Pebble Grey Data Cable 8 x 0.34mm²

Image Representative of Range

LappKabel 0028408 LiYY Pebble Grey Data Cable 8 x 0.34mm²

Standard range
Order Code:

63-6709

Brand: LappKabel MPN: 28408/1 EAN-13: 2050000193620
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
398 in Stock, despatched in 4 days

Grey-sheathed data cable from LappKabel suitable for a wide range of applications. Small cable diameters make it ideal for use where space is at a premium.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY Data cable
  • Colour: Pebble grey (RAL 7032)
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 8 x 0.34mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 8
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 6.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0028408

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6.4mm
Colour Grey
Conductor Cross-section 8 x 0.34mm²
Insulation Material PVC
No. of Cores 8
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review