Enda ET2011-RT-230 PID Controller

Standard range
Order Code:

63-7578

Brand: Enda MPN: ET2011-RT-230 EAN-13: 4016138868951
Qty Unit Price (Ex VAT)
1+ £82.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 03/02/2025


This panel mounting PID temperature controller has a Pt100 type input. Outputs are of the C/A2 relay or SSR types and the controller features selectable dual-set value and programmable relay outputs. Parameter setting is via front panel keys and the display is a 4-digit, 12mm character height red LED.


  • Outputs for soft start or self-tuning functions
  • Programmable alarm or control output
  • Selectable SSR output
  • Three level parameter access protection
  • Selectable heat/cool control
  • Input offset feature
  • Can be flush mounted
  • Screw terminal connection
Display Digits
Operating Voltage 230V
Outputs Relay / alarm / SSR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot