Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Tektronix MDO3102 is a 2-Channel Mixed Domain Oscilloscope that will provide you with affordable performance in a compact design.
This is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3102 is completely customisable and fully upgradeable.
At the core of the MDO3102 is a world-class oscilloscope, offering comprehensive tools that speed each stage of debug, from quickly discovering anomalies and capturing them, to searching your waveform record for events of interest and analyzing their characteristics and your device's behaviour.
Digital phosphor technology provides you with fast insight into the real operation of your device. Its fast waveform capture rate is greater than 280,000wfm/s with FastAcq and gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues, and more.
The MDO3102 features a 229mm wide-screen, high resolution (800 x 480 WVGA) display. This oscilloscope also contains a number of ports which can be used to connect the instrument to a network, directly to a PC, or other test equipment: Front and rear USB host ports, Rear USB device port, 10/100 Ethernet port, and a rear-accessed video out port.
No. of Channels | 2 |
---|---|
Bandwidth | 1000MHz |
Accuracy | 1.5% |
Type | Oscilloscope |