Honeywell 1000003 Pulsafe MILLENNIA Black Safety Spectacles, HDL Yellow Lens

Order Code:

63-8779

Brand: Pulsafe MPN: 1000003 EAN-13: 7312550000038
  • Country of Origin: USA

Discontinued


These MILLENNIA safety spectacles from Pulsafe have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for grinding, turning and milling.


  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: yellow
  • Lens coating: Anti-scratch
  • Shade lens material: polycarbonate
  • Replacement lens: 1000013
  • Frame colour: black
  • Frame material: nylon
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Manufacturer's part 1000003
Type Spectacles
Lens Colour Yellow
Lens Material Polycarbonate
Standards PPE: 2 , EC1131

Reviews


Be the first to submit a review

Trustpilot