Christmas Opening Hours and Delivery Dates here

Scrubs 42230 In-A-Bucket Hand Cleaner Towels - Tub Of 30

Order Code:

63-8803

Brand: Scrubs MPN: 42230 EAN-13: 4019114422307
  • Quickly find another product in this range by Quantity:

    1 15 30 72
Qty Unit Price (Ex VAT)
1+ £25.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 15/01/2026

This tub of hand cleaner towels from Scrubs® provides a fast, convenient solution for cleaning your hands when no soap or water is available. The patented Scrubs® cleaning tissues dispose quickly and can be used to tackle a number of soils, such as fats, oils, dirt, glues, soot, tea, wax, colour, ink and sealants etc.

After cleaning your hands, the tissues still have sufficient cleaning power for effective cleaning of tools, equipments, polishes and plastic layers of upper surfaces. The blue tissues with citrus fragrance are moisturising, anti-bacterial and biodegradable.


  • Heavy duty hand cleaner
  • Fresh, citrus fragrance
  • Advanced cleaning power
  • Can be used on both hands and surfaces
  • No sticky, messy residue
  • Tub of 30
  • Size: 26.7 x 31.1cm
  • Manufacturer's part 42230
Type Hand cleaner towel
Colour Blue
Quantity 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot