Transcend TS16GUSDCU1 microSDXC/SDHC Class 10 UHS-I 400x (Premium) 16GB

Standard range
Order Code:

63-8821

Brand: Transcend MPN: TS16GUSDCU1 EAN-13: 0760557825029
  • Quickly find another product in this range by Memory Capacity:

    8GB 16GB
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
429 available to back orderBack-order availability date - 02/01/2025

This microSDXC/SDHC card from Transcend has been designed to enhance your smartphone and tablet user experience, courtesy of its Ultra High Speed Class 1 specification. Utilizing this next-generation technology, this card ensures the best possible performance when running memory-intensive mobile apps and games, along with smooth Full HD video recording and seamless playback.


  • Storage capacity: 16GB
  • Transfer rate (max): 60MB/s 400x
  • Supports Ultra High Speed Class 1 specification (U1)
  • Smooth Full HD video recording performance
  • Ideal upgrade for smartphones, tablets, and digital cameras
  • Class 10 compliant
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 11 x 15 x 1mm
  • Operating temperature: -25°C to +85°C
  • Manufacturer's part TS16GUSDCU1
Classification Class 10
Drive Type microSDXC / SDHC UHS-I
Memory Capacity 16GB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot