Parat 481.000.171 Classic Moulded Tool Case 480 x 360 x 210mm

Standard range
Order Code:

63-9062

Brand: Parat MPN: 481000171 EAN-13: 4006793481718
Qty Unit Price (Ex VAT)
1+ £207.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

This Classic tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 1 x tool panel with 25 pockets and 1 compartment (400mm), 1 x cover plate with 15 pockets and compartment (400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid.

Please note: Tools not included.


  • Colour: black
  • Depth: 190mm
  • Width: 460mm
  • Height: 310mm
  • Weight: 5.1kg
  • 30kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 481.000.171
Type Moulded tool case
Depth 190mm
Height 310mm
Width 460mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot