Site: Industry
Currency: GBP    
Parat 489.000.171 Classic Moulded Tool Case King-Size 490 x 410 x 230mm

Parat 489.000.171 Classic Moulded Tool Case King-Size 490 x 410 x 230mm

Parat
Order Code:

63-9065

Brand: Parat MPN: 489.000.171 EAN-13: 4006793434714
  • Country of Origin: Germany

Discontinued


This Classic tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 1 x tool panel with 25 pockets and 1 compartment (400mm), 1 x cover plate with 15 pockets and compartment (400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid.


  • King-size
  • Colour: black
  • Depth: 210mm
  • Width: 470mm
  • Height: 360mm
  • Weight: 5.4kg
  • 36kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 489.000.171

Set includes: 1 x tool panel with 25 pockets, 1 x compartment (400mm), 1 x tool panel with 10 pockets, 1 x cover plate with 15 pockets, 1 x compartment (400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid. Tools not included.
Type Moulded tool case
Depth 210mm
Height 360mm
Width 470mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C