Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £333.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 160W 5A 84V laboratory grade programmable switch mode power supply is a bench PSU that features constant voltage or constant current operation that can be controlled via the front panel or by remote control via the supplied USB interface and the supplied PC software. There is a large LCD display and backlit keypad and the digital rotary knobs offer both coarse and fine adjustment.
The unit has three programmable storage spaces for fixed voltage and current limits and the PSU has 20x programmable voltage and current work sets that can be set to operate cyclically via the supplied software. The work set may be repeated up to 999 times.
Number of Outputs | 1 |
---|---|
Output Current Max. | 5A |
Output Current Min. | 0A |
Output Voltage Max. | 84V |
Output Voltage Min. | 0V |
Power Rating | 160W |
Supply Voltage Range | 230V |
Temperature Range | 0 to +40°C |
To use this facility please Sign In.
Sign In