uvex 9873.911 Disposable Coverall - Chemical Protection Type 4B - L

Order Code:

63-9784

Brand: uvex MPN: 9873.911 EAN-13: 4031101470603
  • Country of Origin: China

Discontinued


This disposable coverall from uvex offers exceptional comfort through a breathable, light and flexible material. Ideal for handling less toxic inorganic chemicals, cleaning work in the industry with low pressure (spray), shipbuilding and automotive, handling paints and coatings, agriculture and horticulture, pest and vermin control, electronics.


  • Finished taped seams provide optimum protection
  • Self-adhesive zipper flap
  • Elasticated waist
  • Silicon-free
  • Middle finger loop
  • Sewn and taped seams
  • Splash tight
  • Material: spray-spunbond polyethylene laminate
  • Colour: white with orange trim
  • Size: Large
  • Standards: EN 14126, EN 14605, EN ISO 13982-1, EN 13034, DIN 32781
  • Manufacturer's part 9873.911

Colour White with orange trim
Lifetime Warranty No
Size L
Standards EN 14126 / 14605 / ISO 13982-1 / 13034, DIN 32781
Type Disposable coverall

Reviews


Be the first to submit a review

Trustpilot