DYMO S0898140 Embossing Tape 9mm x 3m Blue

Order Code:

64-1601

Brand: DYMO MPN: S0898140
  • Country of Origin: Japan

Discontinued


Blue 9mm tape for use in DYMO embossing-type label printers.


  • Tape colour: blue
  • Font colour: white
  • Width: 9mm
  • Length: 3m
  • Compatible with: DYMO Junior, DYMO Omega, DYMO 1540, DYMO 1575 and other embossing-type label printers
  • DYMO type S0898140
Type Embossing tape
Adhesive Yes
Colour Blue
Size 9mm

Reviews


Be the first to submit a review

Trustpilot