DYMO S0898150 Embossing Tape 9mm x 3m Red

Order Code:

64-1602

Brand: DYMO MPN: S0898150 EAN-13: 3501170898154
  • Country of Origin: Japan

Discontinued


Red 9mm tape for use in DYMO embossing-type label printers.


  • Tape colour: red
  • Font colour: white
  • Width: 9mm
  • Length: 3m
  • Compatible with: DYMO Junior, DYMO Omega, DYMO 1540, DYMO 1575 and other embossing-type label printers
  • DYMO type S0898150
Type Embossing tape
Adhesive Yes
Colour Red
Size 9mm

Reviews


Be the first to submit a review

Trustpilot