DYMO S0898130 Embossing Tape 9mm x 3m Black

Standard range
Order Code:

64-1604

Brand: DYMO MPN: S0898130
  • Quickly find another product in this range by Colour:

    Black Various
Qty Was Unit Price (Ex VAT)
1+ £3.23   £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 9 days

Black 9mm tape for use in DYMO embossing-type label printers.


  • Tape colour: black
  • Font colour: white
  • Width: 9mm
  • Length: 3m
  • Compatible with: DYMO Junior, DYMO Omega, DYMO 1540, DYMO 1575 and other embossing-type label printers
  • DYMO type S0898130
Type Embossing tape
Adhesive Yes
Colour Black
Size 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot