Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DYMO S0718220 Rhino Polyester Tape 19mm x 5.5m Black on White

Order Code:  

64-1821

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0718220 Copy to clipboard EAN-13: 7100701187659
  • Quickly find another product in this range by Size:

    12mm 19mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
10 available to back OrderBack-order availability date - 04/10/2024

Label tapes made from a polyester material that has been developed to withstand the most demanding requirements in industrial environments.

The permanent adhesive has been formulated for effective application to smooth, rough or textured surfaces where increased adhesion and resistance to dirt, chemicals, UV and oils is required, both indoors and outdoors.


  • 19mm width
  • Black lettering on white background
  • Tape length 5.5m
  • Ideal for:
  • Name & rating plates
  • Product, equipment & machine labelling
  • Cabinet & rack identification
  • Patch panel identification
  • DYMO type S0718220
Adhesive Permanent
Colour Black on white
Size 19mm
Type Label printer tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot