DYMO S0718160 Rhino Polyester Tape 9mm x 5.5m Black on Clear

Order Code:

64-1829

Brand: DYMO MPN: S0718160 EAN-13: 7100701185082
  • Country of Origin: Belgium

Discontinued


Label tapes made from a polyester material that has been developed to withstand the most demanding requirements in industrial environments.

The permanent adhesive has been formulated for effective application to smooth, rough or textured surfaces where increased adhesion and resistance to dirt, chemicals, UV and oils is required, both indoors and outdoors.


  • 9mm width
  • Black lettering on clear background
  • Tape length 5.5m
  • Ideal for:
  • Name & rating plates
  • Product, equipment & machine labelling
  • Cabinet & rack identification
  • Patch panel identification
  • DYMO type S0718160
Type Label printer tape
Adhesive Permanent
Colour Black on clear
Size 9mm

Reviews


Be the first to submit a review

Trustpilot