Wima MKS4F026802C00MS MKS4 0.068uF ±20% 250V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS4F026802C00MS MKS4 0.068uF ±20% 250V Radial Polyester Film Capacitor

Standard range
Order Code:

64-2370

Brand: Wima MPN: MKS4F026802C00MS
Qty Unit Price (Ex VAT)
1+ £0.278
100+ £0.196
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
56 in Stock, despatched in 4 days

A 250V 68nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 4 x 9 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 68nF
Dimensions 4 x 9 x 10mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 7.5mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot