Wima MKS4O112202B00MS MKS4 2200pF ±20% 1000V Radial Polyester Film Capacitor

Order Code:

64-2375

Brand: Wima MPN: MKS4O112202B00MS

Discontinued


A 1000V 2.2nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 3 x 8.5 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 2.2nF
Dimensions 3 x 8.5 x 10mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 7.5mm
Tolerance 20%
Voltage 1000V

Reviews


Be the first to submit a review

Trustpilot