Wima MKS4D031002A00MS MKS4 0.1uF ±20% 100V Radial Polyester Film Capacitor

Extended range
Order Code:

64-2384

Brand: Wima MPN: MKS4D031002A00MS
Qty Unit Price (Ex VAT)
1+ £0.274
100+ £0.193
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A 100V 100nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 2.5 x 7 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 100nF
Dimensions 2.5 x 7 x 10mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 7.5mm
Tolerance 20%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot