Christmas Opening Hours and Delivery Dates here
Wima MKS4D033302C00MS MKS4 0.33uF ±20% 100V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4D033302C00MS MKS4 0.33uF ±20% 100V Radial Polyester Film Capacitor

Order Code:

64-2387

Brand: Wima MPN: MKS4D033302C00MS
Qty Unit Price (Ex VAT)
20+ £0.351
100+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 available to back orderBack-order availability date - 15/01/2026

A 100V 330nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 4 x 9 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 330nF
Tolerance 20%
Voltage 100V
Pitch 7.5mm
Material Polyester
Dimensions 4 x 9 x 10mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot