Wima MKS4F034704C00MS MKS4 0.47uF ±20% 250V Radial Polyester Film Capacitor

Wima MKS4F034704C00MS MKS4 0.47uF ±20% 250V Radial Polyester Film Capacitor

Order Code:

64-2397

Brand: Wima MPN: MKS4F034704C00MS

Discontinued


A 250V 470nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 6 x 12.5 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 470nF
Dimensions 6 x 12.5 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%
Voltage 250V

Reviews


Be the first to submit a review

Trustpilot