Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Wima MKS4J031504D00MS MKS4 0.15uF ±20% 630V Radial Polyester Film Capacitor

Wima MKS4J031504D00MS MKS4 0.15uF ±20% 630V Radial Polyester Film Capacitor

Order Code:  

64-2405

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS4J031504D00MS Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 630V 150nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 7 x 14 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Capacitance 150nF
Dimensions 7 x 14 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%
Type Radial leaded
Voltage 630V

Reviews


Be the first to submit a review

Trustpilot