Site: Industry
Currency: GBP    
Wima MKS4O122204B00MS MKS4 0.022uF ±20% 1000V Radial Polyester Film Capacitor

Wima MKS4O122204B00MS MKS4 0.022uF ±20% 1000V Radial Polyester Film Capacitor

Wima
Order Code:

64-2408

Brand: Wima MPN: MKS4O122204B00MS

Discontinued


A 1000V 22nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 5 x 11 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 22nF
Dimensions 5 x 11 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%
Voltage 1000V

Reviews


Be the first to submit a review

Trustpilot