Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Wima FKP1R011504B00KS FKP1 1500pF ±10% 1250V Radial Polypropylene Capacitor
Image Representative of Range

Wima FKP1R011504B00KS FKP1 1500pF ±10% 1250V Radial Polypropylene Capacitor

Order Code:  

64-2518

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: FKP1R011504B00KS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.880
50+ £0.610
100+ £0.419
500+ £0.301

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
242 available to back OrderBack-order availability date - 03/08/2024

A 1250V 1.5nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 5 x 11 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Capacitance 1.5nF
Dimensions 5 x 11 x 18mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 10%
Type Radial leaded
Voltage 1250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review