Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 1250V 3.3nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.
Capacitance | 3.3nF |
---|---|
Dimensions | 6 x 12.5 x 18mm |
Material | Polyester |
Operating Temperature | -55 to +100°C |
Pitch | 15mm |
Tolerance | 10% |
Type | Radial leaded |
Voltage | 1250V |