Wima FKP1R031507E00KS FKP1 0.15uF ±10% 1250V Radial Polypropylene Capacitor

Wima FKP1R031507E00KS FKP1 0.15uF ±10% 1250V Radial Polypropylene Capacitor

Order Code:

64-2530

Brand: Wima MPN: FKP1R031507E00KS

Discontinued


A 1250V 150nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 17 x 29 x 41.5mm
  • PCM 37.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 150nF
Dimensions 17 x 29 x 41.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 37.5mm
Tolerance 10%
Voltage 1250V

Reviews


Be the first to submit a review

Trustpilot