Wima FKS3D021502B00K FKS3 0.015uF ±10% 100V Radial Polyester Capacitor
Image Representative of Range

Wima FKS3D021502B00K FKS3 0.015uF ±10% 100V Radial Polyester Capacitor

Standard range
Order Code:

64-2628

Brand: Wima MPN: FKS3D021502B00K
Qty Unit Price (Ex VAT)
1+ £0.197
50+ £0.144
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 22/01/2025

A 100V 15nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 4 x 9.5 x 13mm
  • PCM 10mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 15nF
Dimensions 4 x 9.5 x 13mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot