Christmas Opening Hours and Delivery Dates here
Wima FKS3D026803F00K FKS3 0.068uF ±10% 100V Radial Polyester Capacitor

Wima FKS3D026803F00K FKS3 0.068uF ±10% 100V Radial Polyester Capacitor

Order Code:

64-2632

Brand: Wima MPN: FKS3D026803F00K

Discontinued


A 100V 68nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 7 x 14 x 18mm
  • PCM 15mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 68nF
Tolerance 10%
Voltage 100V
Pitch 15mm
Material Polyester
Dimensions 7 x 14 x 18mm
Operating Temperature -55 to +100°C

Trustpilot