IFM IGS206 Inductive Proximity Sensor 8mm Flush 3-Wire NC

Image Representative of Range

IFM IGS206 Inductive Proximity Sensor 8mm Flush 3-Wire NC

Standard range
Order Code:

64-3689

Brand: IFM Electronic MPN: IGS206 EAN-13: 4021179102063
Qty Unit Price (Ex VAT)
1+ £70.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

This M18 x 1 flush mounting, normally closed inductive proximity sensor features an increased sensing range. The sensor has a high switching frequency and gives high accuracy measurement, and a robust threaded brass housing gives reliability and a long life. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.


  • Sensing range 8mm
  • 3-Wire configuration
  • Non-contact detection of metals
  • Reverse polarity protection
  • Short-circuit and overload protection
  • Metal thread M18 x 1
  • Gold-plated contacts
  • M12 Connector
Type Inductive proximity sensor
Operating Temperature Max. +70°C
Operating Temperature Min. -25°C
Output Current 100mA
Output Type NC
Sensing Range 8mm
Supply Voltage 10 to 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot