Leuze Electronic 50081283 TKS 20 x 40 Reflector

Image Representative of Range

Leuze Electronic 50081283 TKS 20 x 40 Reflector

Standard range
Order Code:

64-3797

Brand: Leuze Electronic MPN: 50081283 EAN-13: 2050001043672
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in Stock, despatched in 4 days

This high quality prismatic reflector is suitable for use with both red visible light and infrared light retroreflective sensors.


  • Ensures optimum detection
  • Reflective surface 38 x 16mm
  • Mounting dimensions 60 x 20 x 6mm
  • Through hole mounting
  • Operating temperature -40°C to +70°C
  • Protection IP67
Type Prismatic reflector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot