Gedore 6013650 1 B-014 A Combination Spanner Set AF 5/16"-1.1/4" 14pc

Order Code:

64-9572

Brand: Gedore MPN: 6013650 EAN-13: 4010886601365
  • Country of Origin: Germany

Discontinued


This 14-piece set from Gedore includes a range of combination spanners in a selection of the most popular imperial sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form B, ISO 3318, ISO 7738 standard
  • Same size spanner at each end
  • Ring 10° offset from shaft, with UD profile
  • Manufacturer's part 6013650


Set includes the following sizes: 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 1, 1 1/16, 1 1/8 and 1 1/4in.
Type Combination
Material Chrome Vanadium Steel
Metric/Imperial Imperial
Number of Spanners 14
Set Contents 5/16 to 1.25

Reviews


Be the first to submit a review

Trustpilot