Gedore 6093660 7-020 Combination Spanner Set 8-32mm 20pc

Order Code:

64-9615

Brand: Gedore MPN: 6093660 EAN-13: 4010886609361
  • Country of Origin: Germany

Discontinued


This 20-piece set from Gedore includes a range of combination spanners in a selection of the most popular metric sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form A, ISO 3318, ISO 7738 standards
  • Same size each end
  • Ring 15° offset from shaft
  • Shaft in girder pattern
  • Manufacturer's part 6093660

Set includes the following sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 30 and 32mm.
Type Combination
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 20
Set Contents 8 to 32mm

Reviews


Be the first to submit a review

Trustpilot