TruComponents SG817-02 Assortment Box 173 x 86 x 35mm - 2 Fixed Compartments

Standard range
Order Code:

65-2852

Brand: TruComponents MPN: 1566599 EAN-13: 4016139227733
Qty Unit Price (Ex VAT)
1+ £3.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
308 in Stock, despatched in 4 days

A Polypropylene assortment box with 2 compartments and a hinged lid.
  • Dimensions 176 x 110 x 26mm
  • Compartment dimensions 170 x 100 x 17mm
  • Box and lid diffuse transparent
Compartments 2
Height 35mm
Length 173mm
Material Polypropylene
Width 86mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot