TRU Components PP18-01 Assortment Box 278 x 192 x 43mm - 18 Fixed Compartments

Standard range
Order Code:

65-2860

Brand: TruComponents MPN: 1566284 EAN-13: 4016139224589
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
864 available to back orderBack-order availability date - 29/12/2024

A Polypropylene assortment box with 18 compartments and a hinged lid.
  • Dimensions 278 x 192 x 43mm
  • Compartment dimensions 57 x 43.5 x 43.5mm
  • Box and lid diffuse transparent
Compartments 18
Height 43mm
Length 278mm
Material Polypropylene
Width 192mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot