Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.89 |
5+ | £8.48 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 20 x 5mm permanent disc magnet made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for this disc magnet include audio, aerospace, automotive, medical and renewable energy.
Type | Disc |
---|---|
Depth | 5mm |
Diameter | 20mm |
Pack Size | 3 |
To use this facility please Sign In.
Sign In