MagDev DCNI00675/N Neodymium Iron Boron 10x3mm N35H Disc Magnet Packs of 10

Standard range
Order Code:

67-1105

Brand: MagDev MPN: DCNI00675/N
Qty Unit Price (Ex VAT)
1+ £10.38
5+ £8.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 months

A 10 x 3mm permanent disc magnet made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for this disc magnet include audio, aerospace, automotive, medical and renewable energy.


  • Good strength to 120°C
  • Remanence recoverable on falling temperature
  • Magnetic losses over time and from vibration are minimal
  • Supplied in a pack of 10
Type Disc
Depth 3mm
Diameter 10mm
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot