Rapid Mini-light Project Kit White LED (Pack 5)

Standard range
Order Code:

70-0012

Brand: Rapid MPN: 70-0012
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
145 in stock, despatched same dayAdditional quantity lead time 7 days

White LED key ring light kits designed as an introduction for Key Stage 2 & 3 students to design and make in electronics.

Project notes are available as a free PDF download and are designed to be photocopied for class and teacher use. Notes include suggested lesson plans and mapping to the National Curriculum, an introduction to circuits and symbols, batteries, LEDs and pricing and costing exercises and a series of homework assignments to support work in class.


  • LED colour: White
  • Students start by investigating the need for security and the problems of using locks in the dark
  • They can then complete the design process of a mini-light, which can be attached to a key ring
  • With careful organisation it should be possible to manufacture the design without specialist workshop facilities
  • The component kits include batteries and LEDs, plastazote foam core and high impact polystyrene outer layers
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
  • Kits are supplied in packs of 5

Click here to download Project / Teachers notes.


Type Mini-light project kit
Quantity 5

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 10, 2014 Question by: Rapid Customer | Product code: 70-0012
Q. We have plenty of plastazote but need to purchase just the LED can you tell me the product code for the white LED only.
A. Hi Richard. Thank you for your question. 55-2216 is the part number for the white LED you require.


Sunday, August 24, 2014 Question by: Rapid Customer | Product code: 70-0012
Q. i would like to purchase kits with the white LED for cub scouts. Is the foam thick enough for three batteries to sit in? I know very little about electronics so don't want to wire anything? thank you
A. Hi V Greenwodo. Thank you for your question. These do not require soldering and come complete with batteries and instructions.

Reviews


Reviewed by: Nigel Bailey - Friday, July 24, 2009
It is very useful to be able to order the parts as a kit. However the problem is with the platic which is supplied. The material for the plastic of the outer casing is just too thick. Even adults need to be regular gym goers to have enough strength to squeeze the sides enough for the torch to light.


Trustpilot