Rapid 2.5W Stereo Amplifier Kit Without Speakers

Standard range
Order Code:

70-0186

Brand: Rapid MPN: 70-0186
Qty Unit Price (Ex VAT)
1+ £8.41
20+ £6.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 9 months


This stereo audio amplifier kit gives you more power and more volume than our standard kits. Each channel can deliver up to 2.5W for a louder, crisper sound. The kit is supplied without speakers so you are free to choose your own.


  • Kit includes PCB and all components to make one stereo amplifier
  • 2.5W power per channel
  • Connecting cable supplied
  • Supplied without speakers
  • Requires 4x AA batteries (not included)
Type Audio amplifier
Power 4 x AA
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, November 22, 2016 Question by: Rapid Customer | Product code: 70-0186
Q. Do we need to connect a variable resistor or potentiometer to act as a volume control?
A. Hi Greg, thank you for your question. The volume would be controlled via the music source, there is no input for a volume control.


Saturday, September 3, 2016 Question by: Rapid Customer | Product code: 70-0186
Q. is there a potentiometer for volume control? if yes, what type and value is it? Many thanks!
A. Hi Thomas, thank you for your question. There are many different values used in different amplifier designs normally Logarithmic in taper action and span from 5-500K in value, for stereo you will need a ganged type (one for each channel). This amplifier kit is designed without volume control as it is the power output stage and the volume control is normally in the pre-amp stage in this case relying on the output level of the connected device such as a smart phone or MP3 player. If you need an additional control something like 65-1460 could be used.


Thursday, June 30, 2016 Question by: Rapid Customer | Product code: 70-0186
Q. what are the dimensions for this products, length, width and hieght please
A. Hi Dave, thank you for your question. As requested: 75 x 50mm and 30mm high with the components installed.


Friday, June 24, 2016 Question by: Rapid Customer | Product code: 70-0186
Q. What voltage is Recommended for this?
A. Hi Tom, thank you for your question. The manufacturer recommends battery power between 4.5V and 12V.


Wednesday, November 27, 2013 Question by: Rapid Customer | Product code: 70-0186
Q. What are the dimensions of the PCB? Thanks
A. Hi Alan. Thank you for your question. The PCB measures approximately 75 x 50mm and 30mm high with the components installed.

Reviews


Be the first to submit a review

Trustpilot