Rapid 2.5W Stereo Amplifier Kit With Speakers

Standard range
Order Code:

70-0187

Brand: Rapid MPN: 70-0187
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 7 days

This stereo audio amplifier kit gives you more power and more volume than our standard kits. Each channel can deliver up to 2.5W for a louder, crisper sound. The kit is supplied complete with speakers.


  • Kit includes PCB and all components to make one stereo amplifier
  • 2.5W power per channel
  • Connecting cable supplied
  • Supplied complete with speakers
  • Requires 4x AA batteries (not included)

Please note: Component locations C16, C17, U2 and J4 on PCB are intended for future development and are not supplied.

Type Audio amplifier
Power 4 x AA
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, January 19, 2017 Question by: Rapid Customer | Product code: 70-0187
Q. please can you tell me what size the board is please
A. Hi Bob, thank you for your question. The PCB measures approximately 70 x 50mm.


Friday, December 2, 2016 Question by: Rapid Customer | Product code: 70-0187
Q. What are the measurements of the speakers thx
A. Hi Tyler, thank you for your question. The max width is 78.5mm and the max height is 44mm.


Monday, October 3, 2016 Question by: Rapid Customer | Product code: 70-0187
Q. Just wondering what the sound quality coming from the speakers will be like. If I play music through them will it sound good? or will it be noticeably bad?
A. Hi Robert, thank you for your question. These are a good quality amplifier and speaker kit and if assembled correctly and are used with a quality source such as a smart phone and the speakers are enclosed the results far exceeds the cost.


Monday, September 12, 2016 Question by: Rapid Customer | Product code: 70-0187
Q. Do you sell the power adaptor plug that goes with this product to power it through a mains?
A. Hi Craig, thank you for your question. This stereo amplifier kit is intended to be battery powered between 4.5V and 12V. Power is inputted to the PCB via a terminal block or jack socket. You could use a mains adaptor but they are prone to cause an audible background noise that you can hear.


Thursday, February 4, 2016 Question by: Rapid Customer | Product code: 70-0187
Q. Where do I find instructions for assembly. I can find the specification sheet and usually there are sheet to help with the making. Thanks
A. Hi Art, thank you for your question. Please find the assembly instructions here.


Tuesday, April 8, 2014 Question by: Rapid Customer | Product code: 70-0187
Q. What are the specifications for these speakers? Impedance? Frequency Range? Rated Power? Must be 2.5w right? Sound Pressure Level? Any if not all specs would be greatly appreciated
A. Hi Justin. Thank you for your question. The speakers currently supplied with the amplifier kit are 35-1400 - all the available information is viewable here.


Thursday, January 31, 2013 Question by: Rapid Customer | Product code: 70-0187
Q. What size are these speakers?
A. Hi Robin. Thank you for your question. These speakers are 75mm.

Reviews


School placement delight

Reviewed by: Mrs Margaret Mitchinson - Monday, July 25, 2016
A great kit. Bigger speakers that we expected. I purchased 2 of these projects for the two students we had on placement. As we work with electronics I wanted something that they could build that would be of interest to them and also give them some experience of what was involved in this area of work. They were both delighted with what they had produced and it worked brilliantly.


Trustpilot