Rapid Clap Switch Project Kit

Standard range
Order Code:

70-2570

Brand: Rapid MPN: 70-2570
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 11 months


Build a switch circuit that responds to sharp sounds like clapping your hands, etc.


  • Kit contains all components including circuit board
  • 3A changeover relay output
  • Circuit counts two claps before operating to avoid false triggers
  • Operates from 6 to 20V
  • Component count 36
  • Circuit board dimensions: 55 x 50mm

Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)

Teachers notes are available to download at our Education Resources site.


Type Clap switch kit

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 11, 2019 Question by: Rapid Customer | Product code: 70-2570
Q. Could other noises be the trigger for this circuit? For example, a telephone ringing?
A. Hi Sam, Thanks for your question. Any short, sharp, loud sound would work but you could test other sounds as long as the source of the noise is in close proximity.


Wednesday, July 3, 2019 Question by: Rapid Customer | Product code: 70-2570
Q. Can you assemble the circuit on a non-solder breadboard?
A. Hi Naz, thank you for your question. Most of the components would fit apart from the relay. A PCB is supplied with the kit however.


Friday, March 15, 2019 Question by: Rapid Customer | Product code: 70-2570
Q. can you programme this to respond to the word help if so how
A. Hi Declan, thank you for your question. This is not programmable I'm afraid.


Tuesday, March 13, 2012 Question by: Rapid Customer | Product code: 70-2570
Q. I assume this kit includes all the parts shown in the image. And is a circuit diagram supplied as well?
A. Hi Conrad, yes the kit includes all the components shown and the PDF includes a board layout.

Reviews


Be the first to submit a review

Trustpilot