Samsung CL21C220JBANNNC 22pF 5% 50V NPO 0805 Ceramic Chip Capacitor Reel 4k
Image Representative of Range

Samsung CL21C220JBANNNC 22pF 5% 50V NPO 0805 Ceramic Chip Capacitor Reel 4k

Standard range
Order Code:

71-0826

Brand: Samsung MPN: CL21C220JBANNNC
Qty Unit Price (Ex VAT)
1+ £40.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

A 22pF 50V 5% NPO 0805 surface mounting multilayer ceramic capacitor with a body thickness of 0.65mm. Suitable for high-speed automatic chip placement and reflow soldering in PCB assembly. High reliability and excellent performance make this capacitor suitable for a wide range of applications such as: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • High reliablity performance
  • Industry standard packaging
  • Highly resistant termination metal
  • Tape and reel for surface mount assembly
  • L x W 2.0 x 1.25mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 22pF
Dimensions 2 x 1.25 x 0.65mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 5%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot