Christmas Opening Hours and Delivery Dates here
Samsung CL21B222KBANNNC 2.2nF 10% 50V X7R 0805 Ceramic Chip Capacitor Reel 4k

Image Representative of Range

Samsung CL21B222KBANNNC 2.2nF 10% 50V X7R 0805 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0837

Brand: Samsung MPN: CL21B222KBANNNC
Qty Unit Price (Ex VAT)
1+ £55.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

A 2.2nF 50V 10% X7R 0805 surface mounting multilayer ceramic capacitor with a body thickness of 0.65mm. Suitable for high-speed automatic chip placement and reflow soldering in PCB assembly. High reliability and excellent performance make this capacitor suitable for a wide range of applications such as: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • High reliablity performance
  • Industry standard packaging
  • Highly resistant termination metal
  • Tape and reel for surface mount assembly
  • L x W 2.0 x 1.25mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 2.2nF
Tolerance 10%
Voltage 50V
Dimensions 2 x 1.25 x 0.65mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot